


2177901125 | |
|---|---|
DigiKey Part Number | 900-2177901125-ND |
Manufacturer | |
Manufacturer Product Number | 2177901125 |
Description | SQUBA 1.8 F-F 450MM 22 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.57700 | £5.77 |
| 25 | £0.54080 | £13.52 |
| 50 | £0.51480 | £25.74 |
| 100 | £0.49020 | £49.02 |
| 250 | £0.45952 | £114.88 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

