
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.57700 | £5.77 |
| 25 | £0.54080 | £13.52 |
| 50 | £0.51480 | £25.74 |
| 100 | £0.49020 | £49.02 |
| 250 | £0.45952 | £114.88 |
| 500 | £0.43760 | £218.80 |
| 1,000 | £0.41669 | £416.69 |
| 2,500 | £0.39060 | £976.50 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

