Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175111105

DigiKey Part Number
900-2175111105-ND
Manufacturer
Manufacturer Product Number
2175111105
Description
L1NK 250 F-F 450MM 26 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
17.7" (450.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.49100£4.91
25£0.45960£11.49
50£0.43760£21.88
100£0.41670£41.67
250£0.39060£97.65
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600