Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175101122

DigiKey Part Number
900-2175101122-ND
Manufacturer
Manufacturer Product Number
2175101122
Description
L1NK 250 F-F 150MM 22 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.55900£5.59
25£0.52440£13.11
50£0.49920£24.96
100£0.47540£47.54
250£0.44560£111.40
500£0.42432£212.16
1,000£0.40405£404.05
2,500£0.37875£946.87
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200