
2174712212 | |
|---|---|
DigiKey Part Number | 900-2174712212-ND |
Manufacturer | |
Manufacturer Product Number | 2174712212 |
Description | ULTRA-FIT F-S 150MM 18 AWG LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.66900 | £6.69 |
| 25 | £0.62720 | £15.68 |
| 50 | £0.59740 | £29.87 |
| 100 | £0.56880 | £56.88 |
| 300 | £0.52633 | £157.90 |
| 500 | £0.50768 | £253.84 |
| 1,000 | £0.48344 | £483.44 |
| 2,500 | £0.45318 | £1,132.95 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

