Image for 2174500032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174500032

DigiKey Part Number
900-2174500032-ND
Manufacturer
Manufacturer Product Number
2174500032
Description
PICO-EZMATE 300MM 28AWG PRE-CRIM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
11.8" (300.0mm)
Manufacturer
Molex
Wire Gauge
28 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
3.9µin (0.10µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,202
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.90400£9.04
25£0.84680£21.17
50£0.80640£40.32
100£0.76780£76.78
250£0.71960£179.90
500£0.68524£342.62
1,000£0.65254£652.54
2,500£0.61169£1,529.22
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200