
2163012113 | |
|---|---|
DigiKey Part Number | 900-2163012113-ND |
Manufacturer | |
Manufacturer Product Number | 2163012113 |
Description | MX150 F-S 225MM 16 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.60800 | £6.08 |
| 25 | £0.57000 | £14.25 |
| 50 | £0.54260 | £27.13 |
| 100 | £0.51660 | £51.66 |
| 300 | £0.47800 | £143.40 |
| 500 | £0.46106 | £230.53 |
| 1,000 | £0.43905 | £439.05 |
| 2,500 | £0.41156 | £1,028.90 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

