3 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2162721030

DigiKey Part Number
900-2162721030-ND
Manufacturer
Manufacturer Product Number
2162721030
Description
SL POSITIVE LOCK P-P 3CKT 50MM S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Plug to Plug 0.164' (50.00mm, 1.97")
Datasheet
 Datasheet
EDA/CAD Models
2162721030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.164' (50.00mm, 1.97")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 145 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,750£1.65503£2,896.30
Unit Price without VAT:£1.65503
Unit Price with VAT:£1.98604

Other Suppliers on DigiKey

145In Stock
Ships from WEC