


2153411102 | |
|---|---|
DigiKey Part Number | 900-2153411102-ND |
Manufacturer | |
Manufacturer Product Number | 2153411102 |
Description | MINI-FIT JR. F-S 150MM 20 AWG BK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.71900 | £7.19 |
| 25 | £0.67440 | £16.86 |
| 50 | £0.64220 | £32.11 |
| 100 | £0.61150 | £61.15 |
| 250 | £0.57312 | £143.28 |
| 500 | £0.54574 | £272.87 |
| 1,000 | £0.51969 | £519.69 |
| 2,500 | £0.48716 | £1,217.90 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

