Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149212114

DigiKey Part Number
900-2149212114-ND
Manufacturer
Manufacturer Product Number
2149212114
Description
PICOBLADE PRECRIMP 28AWG BK F-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2149212114 Models
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 896
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.74000£7.40
25£0.69440£17.36
50£0.66100£33.05
100£0.62930£62.93
250£0.58992£147.48
500£0.56172£280.86
1,000£0.53491£534.91
2,500£0.50143£1,253.58
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400