


2147572021 | |
|---|---|
DigiKey Part Number | 900-2147572021-ND |
Manufacturer | |
Manufacturer Product Number | 2147572021 |
Description | MICRO-FIT3.0 P-P 2 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147572021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.68400 | £16.84 |
| 25 | £1.57760 | £39.44 |
| 50 | £1.50240 | £75.12 |
| 100 | £1.43060 | £143.06 |
| 250 | £1.34100 | £335.25 |
| 500 | £1.27698 | £638.49 |
| 1,000 | £1.21605 | £1,216.05 |
| 2,500 | £1.13997 | £2,849.92 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

