2145272402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.37668
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £0.40788
Datasheet
24 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2145272402

DigiKey Part Number
900-2145272402-ND
Manufacturer
Manufacturer Product Number
2145272402
Description
1.25MLP DUAL TPA REC HSG 24CKT R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Red 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2145272402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.40788£4,078.80
Manufacturers Standard Package
Unit Price without VAT:£0.40788
Unit Price with VAT:£0.48946