


2077820902 | |
|---|---|
DigiKey Part Number | 900-2077820902-ND |
Manufacturer | |
Manufacturer Product Number | 2077820902 |
Description | RCPT ASSY 2CKT SQUBA 3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Mint 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077820902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Mint | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.43100 | £14.31 |
| 25 | £1.34160 | £33.54 |
| 68 | £1.25000 | £85.00 |
| 136 | £1.19029 | £161.88 |
| 272 | £1.13342 | £308.29 |
| 544 | £1.07932 | £587.15 |
| 1,020 | £1.03251 | £1,053.16 |
| 2,516 | £0.96882 | £2,437.55 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

