4 Rectangular Connectors - Housings Receptacle Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Blue 0.177" (4.50mm)
2069962401
2069962401

2069962401

DigiKey Part Number
900-2069962401-ND
Manufacturer
Manufacturer Product Number
2069962401
Description
CONN RCPT HSG 4POS 4.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2069962401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.16500£1.65
25£0.15440£3.86
50£0.14680£7.34
100£0.13990£13.99
250£0.13116£32.79
500£0.12486£62.43
1,000£0.11890£118.90
2,500£0.11145£278.62
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800