



2042870300 | |
|---|---|
DigiKey Part Number | 2042870300-ND |
Manufacturer | |
Manufacturer Product Number | 2042870300 |
Description | RF ANT 433MHZ FLAT PATCH CAB ADH |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2042870300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -0.3dBi | |
Features | Cable - 300mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | ISM | |
Base Product Number |

