RF ANTENNA ISM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Molex ISM Antennas
RFID Asset Tracking Solutions

2042870250

DigiKey Part Number
2042870250-ND
Manufacturer
Manufacturer Product Number
2042870250
Description
RF ANT 433MHZ FLAT PATCH CAB ADH
Customer Reference
Detailed Description
RF ANTENNA ISM Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2042870250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
-
Antenna Type
Flat Patch
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
0.4dBi
Features
Cable - 250mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.