Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2011962403 | |
|---|---|
DigiKey Part Number | 900-2011962403-ND |
Manufacturer | |
Manufacturer Product Number | 2011962403 |
Description | SPOT-ON 2.0 W/B DR SMT REC HSG 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | £0.21866 | £419.83 |
| Unit Price without VAT: | £0.21866 |
|---|---|
| Unit Price with VAT: | £0.26239 |





