




2002772208 | |
|---|---|
DigiKey Part Number | WM26696-ND |
Manufacturer | |
Manufacturer Product Number | 2002772208 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2002772208 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.50200 | £5.02 |
| 25 | £0.47000 | £11.75 |
| 50 | £0.44760 | £22.38 |
| 100 | £0.42620 | £42.62 |
| 250 | £0.39944 | £99.86 |
| 500 | £0.38038 | £190.19 |
| 1,000 | £0.36222 | £362.22 |
| 2,500 | £0.33954 | £848.85 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

