Direct




Category | Mounting Type Panel Mount |
Manufacturer Molex | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents, Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 130°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 44 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) High Density | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731130021 | Molex | 28 | 1731130021-ND | £7.30000 | Direct |


