
1731121104 | |
|---|---|
DigiKey Part Number | 900-1731121104-ND |
Manufacturer | |
Manufacturer Product Number | 1731121104 |
Description | HIGH CURRENT PCB STRAIGHT CONTAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731121104 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.34100 | £13.41 |
| 25 | £1.25720 | £31.43 |
| 50 | £1.19680 | £59.84 |
| 100 | £1.13970 | £113.97 |
| 300 | £1.05463 | £316.39 |
| 500 | £1.01728 | £508.64 |
| 1,000 | £0.96875 | £968.75 |
| 2,500 | £0.90813 | £2,270.32 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

