D-Sub Contact Female Socket Gold Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120895

DigiKey Part Number
900-1731120895-ND
Manufacturer
Manufacturer Product Number
1731120895
Description
FCT TERM HPWR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120895 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Female Socket
Manufacturer
Molex
Contact Form
Machined
Series
Contact Termination
Solder Cup
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.70000£2.70
10£2.29100£22.91
25£2.14760£53.69
50£2.04500£102.25
100£1.94730£194.73
300£1.80200£540.60
500£1.73820£869.10
1,000£1.65528£1,655.28
2,500£1.55174£3,879.35
Manufacturers Standard Package
Unit Price without VAT:£2.70000
Unit Price with VAT:£3.24000