
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.281" (7.14mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.80000 | £8.00 |
| 25 | £0.75040 | £18.76 |
| 50 | £0.71460 | £35.73 |
| 200 | £0.64780 | £129.56 |
| 400 | £0.61688 | £246.75 |
| 600 | £0.59945 | £359.67 |
| 1,000 | £0.57823 | £578.23 |
| 2,600 | £0.54054 | £1,405.40 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

