Locking Post For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120236

DigiKey Part Number
WM25645-ND
Manufacturer
Manufacturer Product Number
1731120236
Description
FCT SCREW SET 4-40 UNC 10.6 ZINC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Post
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
0.315" (8.00mm)
Length - Below Head
0.315" (8.00mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.80000£2.80
10£2.37800£23.78
25£2.22920£55.73
50£2.12280£106.14
200£1.92500£385.00
400£1.83310£733.24
600£1.78142£1,068.85
1,000£1.71839£1,718.39
2,600£1.60646£4,176.80
Manufacturers Standard Package
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000