
1731110549 | |
|---|---|
DigiKey Part Number | 900-1731110549-ND |
Manufacturer | |
Manufacturer Product Number | 1731110549 |
Description | FCT HOOD S2 0 DEG SHLD PLSTC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110549 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.13000 | £7.13 |
| 10 | £6.05900 | £60.59 |
| 25 | £5.68000 | £142.00 |
| 50 | £5.40900 | £270.45 |
| 100 | £5.15070 | £515.07 |
| 300 | £4.76670 | £1,430.01 |
| 500 | £4.59808 | £2,299.04 |
| 1,000 | £4.37889 | £4,378.89 |
| Unit Price without VAT: | £7.13000 |
|---|---|
| Unit Price with VAT: | £8.55600 |

