
1731110207 | |
|---|---|
DigiKey Part Number | 1731110207-ND |
Manufacturer | |
Manufacturer Product Number | 1731110207 |
Description | CONN BACKSHELL 9P 50DEG SHLD SLV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 50° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 50° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock, Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £7.86800 | £393.40 |
| Unit Price without VAT: | £7.86800 |
|---|---|
| Unit Price with VAT: | £9.44160 |

