
1731091089 | |
|---|---|
DigiKey Part Number | 900-1731091089-ND |
Manufacturer | |
Manufacturer Product Number | 1731091089 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091089 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.40000 | £6.40 |
| 10 | £5.43700 | £54.37 |
| 25 | £5.09640 | £127.41 |
| 50 | £4.85320 | £242.66 |
| 100 | £4.62160 | £462.16 |
| 250 | £4.33236 | £1,083.09 |
| 500 | £4.12574 | £2,062.87 |
| 1,000 | £3.92903 | £3,929.03 |
| Unit Price without VAT: | £6.40000 |
|---|---|
| Unit Price with VAT: | £7.68000 |

