
1726991036 | |
|---|---|
DigiKey Part Number | 900-1726991036-ND |
Manufacturer | |
Manufacturer Product Number | 1726991036 |
Description | IMPACT ZX2 4X6 OPEN DC 1.9MM .36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.075A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £26.59408 | £6,382.58 |
| Unit Price without VAT: | £26.59408 |
|---|---|
| Unit Price with VAT: | £31.91290 |

