
1708142017 | |
|---|---|
DigiKey Part Number | 900-1708142017-ND |
Manufacturer | |
Manufacturer Product Number | 1708142017 |
Description | NEOSCALE RECPT ASSY 100OHMS 18MM |
Customer Reference | |
Detailed Description | 360 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1708142017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 360 | |
Pitch | 0.110" (2.80mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.710" (18.00mm) | |
Base Product Number |

