1708070039 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: £19.26093
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £26.41829
Datasheet

Similar


Molex
In Stock: 0
Unit Price: £22.69236
Datasheet
216 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1708070039

DigiKey Part Number
900-1708070039-ND
Manufacturer
Manufacturer Product Number
1708070039
Description
NEOSCALE PLUG ASSY 7MM 4X18 85 O
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
216 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1708070039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
216
Pitch
0.110" (2.80mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm
Height Above Board
0.608" (15.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
140£25.38029£3,553.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£25.38029
Unit Price with VAT:£30.45635