Split Pin Contact Tin 16-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1501801016

DigiKey Part Number
WM16563TR-ND - Tape & Reel (TR)
WM16563CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1501801016
Description
CONN SPLIT PIN 16-18AWG CRMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 16-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Split Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
59.0µin (1.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,028
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
25£0.03480£0.87
50£0.03300£1.65
100£0.03130£3.13
250£0.02936£7.34
500£0.02794£13.97
1,000£0.02661£26.61
2,500£0.02494£62.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.02493£149.58
12,000£0.02374£284.88
18,000£0.02307£415.26
30,000£0.02225£667.50
42,000£0.02173£912.66
60,000£0.02119£1,271.40
150,000£0.01987£2,980.50
300,000£0.01892£5,676.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400