Hose Reel General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1302264389

DigiKey Part Number
1302264389-ND
Manufacturer
Manufacturer Product Number
1302264389
Description
HOSE STOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hose Reel General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
General Purpose
Type
Hose Reel
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£58.71000£58.71
10£53.16400£531.64
25£51.10480£1,277.62
50£49.59940£2,479.97
100£48.13810£4,813.81
Manufacturers Standard Package
Unit Price without VAT:£58.71000
Unit Price with VAT:£70.45200