




1301470175 | |
|---|---|
DigiKey Part Number | WM24782-ND |
Manufacturer | |
Manufacturer Product Number | 1301470175 |
Description | AC RCPT NEMA L16-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-30R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301470175 Models |
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L16-30R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.09000 | £141.09 |
| 5 | £130.77600 | £653.88 |
| 10 | £126.57500 | £1,265.75 |
| 25 | £121.23160 | £3,030.79 |
| Unit Price without VAT: | £141.09000 |
|---|---|
| Unit Price with VAT: | £169.30800 |

