


1301470109 | |
|---|---|
DigiKey Part Number | 1301470109-ND |
Manufacturer | |
Manufacturer Product Number | 1301470109 |
Description | AC RCPT NEMA L16-30R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief, UV Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.88000 | £141.88 |
| 10 | £120.61800 | £1,206.18 |
| 25 | £113.07600 | £2,826.90 |
| 50 | £109.67960 | £5,483.98 |
| Unit Price without VAT: | £141.88000 |
|---|---|
| Unit Price with VAT: | £170.25600 |

