
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.500" (88.90mm) | |
Design | - | |
Material | ||
Color | Yellow | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £108.37000 | £108.37 |
| 10 | £98.13000 | £981.30 |
| 25 | £94.32640 | £2,358.16 |
| 50 | £91.54660 | £4,577.33 |
| Unit Price without VAT: | £108.37000 |
|---|---|
| Unit Price with VAT: | £130.04400 |

