
1301040017 | |
|---|---|
DigiKey Part Number | 1301040017-ND |
Manufacturer | |
Manufacturer Product Number | 1301040017 |
Description | 61430 W/75'14-3 BLK/BLB 1447 PLG |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £892.57000 | £892.57 |
| Unit Price without VAT: | £892.57000 |
|---|---|
| Unit Price with VAT: | £1,071.08400 |

