
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support Grip | |
Style | Light Duty | |
Eye Type | Flexible | |
Cable Diameter | 0.75" ~ 0.99" (19.0mm ~ 25.1mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 20" | |
Bale Length | - | |
Break Strength | 4100 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £82.65940 | £8,265.94 |
| Unit Price without VAT: | £82.65940 |
|---|---|
| Unit Price with VAT: | £99.19128 |

