Support Grip Light Duty Flexible 20"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300950151

DigiKey Part Number
1300950151-ND
Manufacturer
Manufacturer Product Number
1300950151
Description
PL150-1 LIGHT DUTY 1.5-1.74
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Support Grip Light Duty Flexible 20"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Support Grip
Style
Light Duty
Eye Type
Flexible
Cable Diameter
1.50" ~ 1.74" (38.1mm ~ 44.2mm)
Material
Steel, Galvanized
Mesh Type
Closed
Mesh Length
20"
Bale Length
-
Break Strength
7500 lbs
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£89.15950£1,783.19
Unit Price without VAT:£89.15950
Unit Price with VAT:£106.99140

Other Suppliers on DigiKey

13In Stock
Ships from WEC