
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pulling Grip | |
Style | Heavy Duty | |
Eye Type | Rotating | |
Cable Diameter | 1.50" ~ 1.99" (38.1mm ~ 50.5mm) | |
Material | Steel, Galvanized | |
Mesh Type | Closed | |
Mesh Length | 25" | |
Bale Length | - | |
Break Strength | 27200 lbs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £206.80370 | £20,680.37 |
| Unit Price without VAT: | £206.80370 |
|---|---|
| Unit Price with VAT: | £248.16444 |

