
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 82.02' (25.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.91000 | £130.91 |
| 24 | £104.62792 | £2,511.07 |
| 48 | £101.42917 | £4,868.60 |
| Unit Price without VAT: | £130.91000 |
|---|---|
| Unit Price with VAT: | £157.09200 |

