5 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390072

DigiKey Part Number
1300390072-ND
Manufacturer
Manufacturer Product Number
1300390072
Description
MC 5P F/FP LED TERMINATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
8A
Voltage Rating
50VAC/DC
Cable Opening
-
Operating Temperature
0°C ~ 60°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Elastomer (TPE)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£28.96000£28.96
10£24.61400£246.14
25£23.07320£576.83
50£21.97280£1,098.64
100£20.92500£2,092.50
250£19.61668£4,904.17
Manufacturers Standard Package
Unit Price without VAT:£28.96000
Unit Price with VAT:£34.75200

Other Suppliers on DigiKey

7In Stock
Ships from WEC