
1300100225 | |
|---|---|
DigiKey Part Number | 1300100225-ND |
Manufacturer | |
Manufacturer Product Number | 1300100225 |
Description | CBL CIRC 3POS 8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 8.00' (2.44m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 8.00' (2.44m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.40000 | £56.40 |
| 10 | £47.94000 | £479.40 |
| 25 | £44.94080 | £1,123.52 |
| 50 | £42.79800 | £2,139.90 |
| 100 | £40.75810 | £4,075.81 |
| Unit Price without VAT: | £56.40000 |
|---|---|
| Unit Price with VAT: | £67.68000 |

