
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £16.54792 | £1,588.60 |
| Unit Price without VAT: | £16.54792 |
|---|---|
| Unit Price with VAT: | £19.85750 |

