1201080723 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £405.27500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £298.65250

Parametric Equivalent


Molex
In Stock: 0
Unit Price: £288.94250
Datasheet
Image for 1201080723 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080723

DigiKey Part Number
900-1201080723-ND
Manufacturer
Manufacturer Product Number
1201080723
Description
CIR CBL 4POS RCPT TO RCPT 229.7'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 229.7' (70.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
D
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
229.7' (70.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyester Elastomer (TPE)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£529.96750£2,119.87
Unit Price without VAT:£529.96750
Unit Price with VAT:£635.96100