Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062830245

DigiKey Part Number
900-1062830245-ND
Manufacturer
Manufacturer Product Number
1062830245
Description
MOLEX QSFP-DD OM4 PCORD 16F OFNP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua, Black
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£102.90000£102.90
10£87.47700£874.77
25£82.00680£2,050.17
50£78.09780£3,904.89
Manufacturers Standard Package
Unit Price without VAT:£102.90000
Unit Price with VAT:£123.48000