
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.21" (5.4mm) | |
Cable Type | Trunk | |
Features | Low Smoke, Plenum | |
Fiber Type | 50/125 | |
Length - Overall | 164.0' (50.0m) | |
Type | Multimode, OM3 | |
Ratings | LSZH | |
Bend Radius | 89mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £551.31000 | £551.31 |
| 10 | £483.94700 | £4,839.47 |
| Unit Price without VAT: | £551.31000 |
|---|---|
| Unit Price with VAT: | £661.57200 |

