
1061810020 | |
|---|---|
DigiKey Part Number | 1061810020-ND |
Manufacturer | |
Manufacturer Product Number | 1061810020 |
Description | CONN COUPLER RCPT MTP-MTP 4-PLEX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MTP Receptacle To MTP Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MTP Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 4-Plex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | - | |
Features | 30° Angle, Dust Cap | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.92000 | £46.92 |
| 10 | £39.88300 | £398.83 |
| 25 | £37.38800 | £934.70 |
| 50 | £35.60460 | £1,780.23 |
| 100 | £33.90730 | £3,390.73 |
| Unit Price without VAT: | £46.92000 |
|---|---|
| Unit Price with VAT: | £56.30400 |

