Image for 1050612100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050612100

DigiKey Part Number
1050612100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050612100
Description
CONN PLG MIN DISPLAYPORT 20P SLD
Customer Reference
Detailed Description
DisplayPort, Mini Plug Connector 20 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
PC Board
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.