
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Cable Connectors | miniSAS HD to QSFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £56.64175 | £11,328.35 |
| Unit Price without VAT: | £56.64175 |
|---|---|
| Unit Price with VAT: | £67.97010 |

