Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0940307942

DigiKey Part Number
0940307942-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0940307942
Description
F TERM 6.3/0.8 ROLL STL NI 05-1
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.299" (7.60mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12,500In Stock
Ships from WEC