
0936040060 | |
|---|---|
DigiKey Part Number | 0936040060-ND |
Manufacturer | |
Manufacturer Product Number | 0936040060 |
Description | BOX ALUM NATURAL 6.54"L X 5.55"W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.535" L x 5.551" W (166.00mm x 141.00mm) X 2.520" (64.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 5.551" W (166.00mm x 141.00mm) | |
Height | 2.520" (64.00mm) | |
Area (L x W) | 36.2in² (234cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.236" (6.00mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £28.39042 | £681.37 |
| Unit Price without VAT: | £28.39042 |
|---|---|
| Unit Price with VAT: | £34.06850 |

